| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 325-044-540-209 |
| Color: | Green |
| Amperage: | 3 A |
| Housing Material: | UL 94V-0 Diallyl Phthalate |
| Number of Rows: | 2 |
| Contact Material: | Copper Alloy |
| Pitch: | .1 in |
| Row Spacing: | .3 in |
| Number of Positions: | 44 |
| Mount Orientation: | Straight |
| Operating Temperature Range: | -65 - 125 °C |
| SKU: | EDA325-044-540-209 |
325-044-540-209
| Heilind Number: | EDA325-044-540-209 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 325-044-540-209 |
| ECAD Model: |
Description:
325 Series (.100" (2.54mm) contact spacing) Card Edge Connector with 44 Wire Wrap contacts. The contacts have tails .025"Sq' (0.64mm Sq') and .560" (14.22mm) long in a Double Row formation. The Insulator is Green in color with
More >>Specifications
Detailed Description
Enhance connectivity in your electronic devices with our Card Edge Connector. Designed for seamless integration on PCBs, this connector features a durable UL 94V-0 Diallyl Phthalate housing in a sleek green finish. With a double row configuration and 44 positions, it offers ample space for secure connections. The copper alloy contacts ensure reliable performance, while the .1-inch pitch and .3-inch row spacing allow for precise alignment. Operating smoothly in a wide temperature range from -65 to 125 °C, it's ideal for various applications, meeting the demands of high-performance electronics. Whether for prototyping or production, this connector guarantees efficient board-to-board connectivity in straight mount orientation. Upgrade your systems with this essential component for seamless data transfer and power distribution.

