| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 325-045-500-101 |
| Color: | Green |
| Amperage: | 3 A |
| Housing Material: | UL 94V-0 Diallyl Phthalate |
| Number of Rows: | 1 |
| Contact Material: | Copper Alloy |
| Pitch: | .1 in |
| Row Spacing: | .3 in |
| Number of Positions: | 45 |
| Mount Orientation: | Straight |
| Operating Temperature Range: | -65 - 125 °C |
| SKU: | EDA325-045-500-101 |
325-045-500-101
| Heilind Number: | EDA325-045-500-101 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 325-045-500-101 |
| ECAD Model: |
Description:
325 Series (.100" (2.54mm) contact spacing) Card Edge Connector with 45 Wire Hole type contacts. The contacts have tails .050" x .025" (1.27mm x 0.64mm) thick and .260" (6.60mm) long in a Single Row formation. The Insulator is Green in color with No Mounting Lugs.
More >>Specifications
Detailed Description
Enhance your circuit board connections with our Card Edge Connector, designed for seamless integration in electronic assemblies. Featuring a vibrant green color, this connector delivers both style and functionality with a durable UL 94V-0 Diallyl Phthalate housing material. Its single-row configuration with 45 positions ensures reliable connectivity, while a pitch of .1 inches and row spacing of .3 inches offer precise alignment. Crafted with copper alloy contacts, it guarantees efficient power transmission at an amperage of 3A. The straight mount orientation simplifies installation, making it ideal for various PCB applications. Operating flawlessly in a wide temperature range from -65 to 125°C, this connector is a dependable choice for demanding electronic systems. Elevate your connectivity solutions with this essential component.

