| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 325-045-520-109 |
| Color: | Green |
| Amperage: | 3 A |
| Housing Material: | UL 94V-0 Diallyl Phthalate |
| Number of Rows: | 1 |
| Contact Material: | Copper Alloy |
| Pitch: | .1 in |
| Row Spacing: | .3 in |
| Number of Positions: | 45 |
| Mount Orientation: | Straight |
| Operating Temperature Range: | -65 - 125 °C |
| SKU: | EDA325-045-520-109 |
325-045-520-109
| Heilind Number: | EDA325-045-520-109 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 325-045-520-109 |
| ECAD Model: |
Description:
325 Series (.100" (2.54mm) contact spacing) Card Edge Connector with 45 P.C Tail type contacts. The contacts have tails .025"Sq' (0.64mm Sq') and .175" (4.45mm) long in a Single Row formation. The Insulator is Green in color with
More >>Specifications
Detailed Description
Upgrade your PCB connectivity with our Card Edge Connector. Designed for seamless integration, this green connector features a single row with 45 positions, providing reliable power and signal transmission. With an amperage of 3A and contact material made of durable Copper Alloy, it ensures optimal performance. The UL 94V-0 Diallyl Phthalate housing material guarantees safety and longevity, even in harsh environments. Boasting a pitch of .1 inch and row spacing of .3 inch, it offers precision and efficiency in PCB assembly. Its straight mount orientation and wide operating temperature range of -65 to 125 °C make it versatile for various applications. Trust in this high-quality connector for seamless board-to-board connectivity in your electronic projects.

