| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 325-045-540-108 |
| Color: | Green |
| Amperage: | 3 A |
| Housing Material: | UL 94V-0 Diallyl Phthalate |
| Number of Rows: | 1 |
| Contact Material: | Copper Alloy |
| Pitch: | .1 in |
| Row Spacing: | .3 in |
| Number of Positions: | 45 |
| Mount Orientation: | Straight |
| Operating Temperature Range: | -65 - 125 °C |
| SKU: | EDA325-045-540-108 |
325-045-540-108
| Heilind Number: | EDA325-045-540-108 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 325-045-540-108 |
| ECAD Model: |
Description:
325 Series (.100" (2.54mm) contact spacing) Card Edge Connector with 45 Wire Wrap contacts. The contacts have tails .025"Sq' (0.64mm Sq') and .560" (14.22mm) long in a Single Row formation. The Insulator is Green in color with #4-40 Threaded Inserts.
More >>Specifications
Detailed Description
Enhance your PCB connectivity with this high-quality Card Edge Connector. Designed for optimal performance, it features a single row configuration with 45 positions, ensuring seamless board-to-board connections. The green housing, made of UL 94V-0 Diallyl Phthalate, not only offers durability but also complies with safety standards. Crafted from copper alloy, the contacts guarantee reliable conductivity, while the .1-inch pitch and .3-inch row spacing facilitate easy installation. With an amperage rating of 3A and an operating temperature range of -65 to 125°C, this connector is suitable for various industrial applications. Its straight mount orientation further simplifies assembly, making it a versatile choice for your connectivity needs. Upgrade your electronic systems with this essential component.

