| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 325-045-540-109 |
| Color: | Green |
| Amperage: | 3 A |
| Housing Material: | UL 94V-0 Diallyl Phthalate |
| Number of Rows: | 1 |
| Contact Material: | Copper Alloy |
| Pitch: | .1 in |
| Row Spacing: | .3 in |
| Number of Positions: | 45 |
| Mount Orientation: | Straight |
| Operating Temperature Range: | -65 - 125 °C |
| SKU: | EDA325-045-540-109 |
325-045-540-109
| Heilind Number: | EDA325-045-540-109 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 325-045-540-109 |
| ECAD Model: |
Description:
325 Series (.100" (2.54mm) contact spacing) Card Edge Connector with 45 Wire Wrap contacts. The contacts have tails .025"Sq' (0.64mm Sq') and .560" (14.22mm) long in a Single Row formation. The Insulator is Green in color with
More >>Specifications
Detailed Description
Enhance your PCB connectivity with our Card Edge Connector, a reliable solution for seamless board-to-board connections. Designed for optimal performance, this connector features 45 positions in a single row, offering high-density connectivity with a pitch of .1 inches. Crafted with durable UL 94V-0 Diallyl Phthalate housing and copper alloy contacts, it ensures robust and efficient power transmission. The sleek green color not only adds a visually appealing touch but also signifies compliance with industry standards. With an amperage rating of 3A and an operating temperature range of -65 to 125°C, this connector guarantees stable and secure connections even in harsh environments. Perfect for various applications in electronics, telecommunications, and more, it's a must-have component for your PCB assembly projects. Elevate your connectivity game with our Card Edge Connector and experience seamless performance like never before.

