| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 325-046-520-101 |
| Color: | Green |
| Amperage: | 3 A |
| Housing Material: | UL 94V-0 Diallyl Phthalate |
| Number of Rows: | 1 |
| Contact Material: | Copper Alloy |
| Pitch: | .1 in |
| Row Spacing: | .3 in |
| Number of Positions: | 46 |
| Mount Orientation: | Straight |
| Operating Temperature Range: | -65 - 125 °C |
| SKU: | EDA325-046-520-101 |
325-046-520-101
| Heilind Number: | EDA325-046-520-101 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 325-046-520-101 |
| ECAD Model: |
Description:
325 Series (.100" (2.54mm) contact spacing) Card Edge Connector with 46 P.C Tail type contacts. The contacts have tails .025"Sq' (0.64mm Sq') and .175" (4.45mm) long in a Single Row formation. The Insulator is Green in color with No Mounting Lugs.
More >>Specifications
Detailed Description
Enhance your PCB connectivity with our Card Edge Connector, a vital component for seamless board-to-board communication. Featuring a vibrant green hue, this connector is not only visually distinct but also packs a punch with a 3 A amperage rating. Crafted from UL 94V-0 Diallyl Phthalate, it offers robust housing protection for reliable performance. With a single row design and 46 positions, it facilitates efficient data transmission. The contact material, made of Copper Alloy, ensures optimal conductivity. At a pitch of 0.1 inches and row spacing of 0.3 inches, it guarantees precise alignment on your PCB. Designed for straight mount orientation, it's easy to integrate into your setup. Operating flawlessly in a wide temperature range from -65 to 125°C, it's suitable for diverse environments. Trust in this essential connector for seamless and secure board connectivity.

