| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 325-046-540-109 |
| Color: | Green |
| Amperage: | 3 A |
| Housing Material: | UL 94V-0 Diallyl Phthalate |
| Number of Rows: | 1 |
| Contact Material: | Copper Alloy |
| Pitch: | .1 in |
| Row Spacing: | .3 in |
| Number of Positions: | 46 |
| Mount Orientation: | Straight |
| Operating Temperature Range: | -65 - 125 °C |
| SKU: | EDA325-046-540-109 |
325-046-540-109
| Heilind Number: | EDA325-046-540-109 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 325-046-540-109 |
| ECAD Model: |
Description:
325 Series (.100" (2.54mm) contact spacing) Card Edge Connector with 46 Wire Wrap contacts. The contacts have tails .025"Sq' (0.64mm Sq') and .560" (14.22mm) long in a Single Row formation. The Insulator is Green in color with
More >>Specifications
Detailed Description
Enhance connectivity with our Card Edge Connector, a vital component for seamless board-to-board PCB integration. Designed for reliability, this green connector features UL 94V-0 Diallyl Phthalate housing material and copper alloy contacts for optimum performance. With a single row configuration and 46 positions, it ensures precise alignment and secure signal transfer. The .1-inch pitch and .3-inch row spacing facilitate easy installation, while its straight mount orientation offers versatility in system design. Operating flawlessly in extreme temperatures ranging from -65 to 125 °C, it's ideal for demanding applications in various industries. Upgrade your connectivity solutions with this essential connector, meeting high standards of quality and performance.

