| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 325-046-540-201 |
| Color: | Green |
| Amperage: | 3 A |
| Housing Material: | UL 94V-0 Diallyl Phthalate |
| Number of Rows: | 2 |
| Contact Material: | Copper Alloy |
| Pitch: | .1 in |
| Row Spacing: | .3 in |
| Number of Positions: | 46 |
| Mount Orientation: | Straight |
| Operating Temperature Range: | -65 - 125 °C |
| SKU: | EDA325-046-540-201 |
325-046-540-201
| Heilind Number: | EDA325-046-540-201 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 325-046-540-201 |
| ECAD Model: |
Description:
325 Series (.100" (2.54mm) contact spacing) Card Edge Connector with 46 Wire Wrap contacts. The contacts have tails .025"Sq' (0.64mm Sq') and .560" (14.22mm) long in a Double Row formation. The Insulator is Green in color with No Mounting Lugs.
More >>Specifications
Detailed Description
Enhance connectivity with our Card Edge Connector, designed for seamless integration in PCB assemblies. Featuring a vibrant green color, this connector boasts a robust housing crafted from UL 94V-0 Diallyl Phthalate, ensuring durability and safety. With a dual-row configuration and 46 positions, it offers ample space for secure connections. The contact material, made of Copper Alloy, guarantees reliable conductivity. At a pitch of .1 inches and row spacing of .3 inches, it enables precise alignment on the board. Its straight mount orientation and wide operating temperature range of -65 to 125°C make it versatile for various applications. Trust in this connector for efficient and high-performance board-to-board connectivity.

