| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 325-046-540-209 |
| Color: | Green |
| Amperage: | 3 A |
| Housing Material: | UL 94V-0 Diallyl Phthalate |
| Number of Rows: | 2 |
| Contact Material: | Copper Alloy |
| Pitch: | .1 in |
| Row Spacing: | .3 in |
| Number of Positions: | 46 |
| Mount Orientation: | Straight |
| Operating Temperature Range: | -65 - 125 °C |
| SKU: | EDA325-046-540-209 |
325-046-540-209
| Heilind Number: | EDA325-046-540-209 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 325-046-540-209 |
| ECAD Model: |
Description:
325 Series (.100" (2.54mm) contact spacing) Card Edge Connector with 46 Wire Wrap contacts. The contacts have tails .025"Sq' (0.64mm Sq') and .560" (14.22mm) long in a Double Row formation. The Insulator is Green in color with
More >>Specifications
Detailed Description
Enhance your PCB connectivity with our Card Edge Connector, a vital component for seamless board-to-board communication. Designed for efficiency and durability, this connector features a vibrant green housing made of UL 94V-0 Diallyl Phthalate, ensuring reliable performance even in harsh environments. With two rows of Copper Alloy contacts, it can accommodate up to 46 positions with a pitch of .1 inches and a row spacing of .3 inches. Operating within a wide temperature range of -65 to 125 °C, it offers robust functionality for various applications. Its straight mount orientation simplifies installation, making it a versatile choice for your electronic projects. Trust in our high-quality connectors to optimize your PCB connections with ease.

