| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 325-047-540-101 |
| Color: | Green |
| Amperage: | 3 A |
| Housing Material: | UL 94V-0 Diallyl Phthalate |
| Number of Rows: | 1 |
| Contact Material: | Copper Alloy |
| Pitch: | .1 in |
| Row Spacing: | .3 in |
| Number of Positions: | 47 |
| Mount Orientation: | Straight |
| Operating Temperature Range: | -65 - 125 °C |
| SKU: | EDA325-047-540-101 |
325-047-540-101
| Heilind Number: | EDA325-047-540-101 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 325-047-540-101 |
| ECAD Model: |
Description:
325 Series (.100" (2.54mm) contact spacing) Card Edge Connector with 47 Wire Wrap contacts. The contacts have tails .025"Sq' (0.64mm Sq') and .560" (14.22mm) long in a Single Row formation. The Insulator is Green in color with No Mounting Lugs.
More >>Specifications
Detailed Description
Enhance your PCB connectivity with our Card Edge Connector, a vital component for seamless board-to-board communication. Designed with precision and durability in mind, this connector boasts a single-row configuration with 47 positions, ensuring efficient data transfer. Its vibrant green hue not only adds a pop of color to your setup but also signifies its compliance with industry standards. Crafted from UL 94V-0 Diallyl Phthalate, the housing material guarantees reliability even in harsh operating environments, withstanding temperatures ranging from -65 to 125 °C. The contact material, made of Copper Alloy, offers excellent conductivity while the .1-inch pitch and .3-inch row spacing facilitate easy installation. Whether you're a seasoned professional or a DIY enthusiast, this Card Edge Connector is a must-have for your electronic projects. Elevate your connectivity game today.

