| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 325-047-540-109 |
| Color: | Green |
| Amperage: | 3 A |
| Housing Material: | UL 94V-0 Diallyl Phthalate |
| Number of Rows: | 1 |
| Contact Material: | Copper Alloy |
| Pitch: | .1 in |
| Row Spacing: | .3 in |
| Number of Positions: | 47 |
| Mount Orientation: | Straight |
| Operating Temperature Range: | -65 - 125 °C |
| SKU: | EDA325-047-540-109 |
325-047-540-109
| Heilind Number: | EDA325-047-540-109 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 325-047-540-109 |
| ECAD Model: |
Description:
325 Series (.100" (2.54mm) contact spacing) Card Edge Connector with 47 Wire Wrap contacts. The contacts have tails .025"Sq' (0.64mm Sq') and .560" (14.22mm) long in a Single Row formation. The Insulator is Green in color with
More >>Specifications
Detailed Description
Enhance your PCB connectivity with our Card Edge Connector, designed for seamless integration on circuit boards. Featuring a vibrant green hue, this connector boasts a high amperage rating of 3A, ensuring reliable power transmission. Crafted with durable UL 94V-0 Diallyl Phthalate housing and Copper Alloy contacts, it guarantees long-lasting performance. With a single row design and 47 positions, it offers ample connectivity options. The .1-inch pitch and .3-inch row spacing facilitate easy installation, while its straight mount orientation ensures a secure fit. Operating flawlessly in temperatures ranging from -65 to 125°C, this connector is ideal for a wide range of applications in the electronics industry. Elevate your PCB assembly with this essential component.

