| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 325-048-500-101 |
| Color: | Green |
| Amperage: | 3 A |
| Housing Material: | UL 94V-0 Diallyl Phthalate |
| Number of Rows: | 1 |
| Contact Material: | Copper Alloy |
| Pitch: | .1 in |
| Row Spacing: | .3 in |
| Number of Positions: | 48 |
| Mount Orientation: | Straight |
| Operating Temperature Range: | -65 - 125 °C |
| SKU: | EDA325-048-500-101 |
325-048-500-101
| Heilind Number: | EDA325-048-500-101 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 325-048-500-101 |
| ECAD Model: |
Description:
325 Series (.100" (2.54mm) contact spacing) Card Edge Connector with 48 Wire Hole type contacts. The contacts have tails .050" x .025" (1.27mm x 0.64mm) thick and .260" (6.60mm) long in a Single Row formation. The Insulator is Green in color with No Mounting Lugs.
More >>Specifications
Detailed Description
Elevate your PCB connectivity with our Card Edge Connector. Designed for seamless integration, this essential component boasts a single row with 48 positions, ensuring reliable and efficient data transfer. Crafted with precision, it features durable UL 94V-0 Diallyl Phthalate housing and copper alloy contacts for optimal performance. With a pitch of .1 inches and row spacing of .3 inches, this connector offers precise alignment on your board. Its straight mount orientation simplifies installation, while its green color adds a splash of vibrancy to your setup. Operating flawlessly in a wide temperature range from -65 to 125 °C, it guarantees consistent functionality in diverse environments. Upgrade your connectivity game with this high-quality Card Edge Connector.

