| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 325-048-520-108 |
| Color: | Green |
| Amperage: | 3 A |
| Housing Material: | UL 94V-0 Diallyl Phthalate |
| Number of Rows: | 1 |
| Contact Material: | Copper Alloy |
| Pitch: | .1 in |
| Row Spacing: | .3 in |
| Number of Positions: | 48 |
| Mount Orientation: | Straight |
| Operating Temperature Range: | -65 - 125 °C |
| SKU: | EDA325-048-520-108 |
325-048-520-108
| Heilind Number: | EDA325-048-520-108 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 325-048-520-108 |
| ECAD Model: |
Description:
325 Series (.100" (2.54mm) contact spacing) Card Edge Connector with 48 P.C Tail type contacts. The contacts have tails .025"Sq' (0.64mm Sq') and .175" (4.45mm) long in a Single Row formation. The Insulator is Green in color with #4-40 Threaded Inserts.
More >>Specifications
Detailed Description
Elevate your PCB connectivity with our Card Edge Connector, designed for seamless integration within your electronic systems. Its durable housing, crafted from UL 94V-0 Diallyl Phthalate in a striking green hue, ensures reliability in any environment. With a current rating of 3 A and copper alloy contacts, it guarantees optimal signal transmission. Featuring a single row layout with 48 positions, and a pitch of .1 inches, it offers versatile connectivity options. The straight mount orientation and wide operating temperature range of -65 to 125 °C make it suitable for various applications. Upgrade your PCB design with this essential component, perfect for high-performance electronic systems.

