| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 325-048-520-207 |
| Color: | Green |
| Amperage: | 3 A |
| Housing Material: | UL 94V-0 Diallyl Phthalate |
| Number of Rows: | 2 |
| Contact Material: | Copper Alloy |
| Pitch: | .1 in |
| Row Spacing: | .3 in |
| Number of Positions: | 48 |
| Mount Orientation: | Straight |
| Operating Temperature Range: | -65 - 125 °C |
| SKU: | EDA325-048-520-207 |
325-048-520-207
| Heilind Number: | EDA325-048-520-207 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 325-048-520-207 |
| ECAD Model: |
Description:
325 Series (.100" (2.54mm) contact spacing) Card Edge Connector with 48 P.C Tail type contacts. The contacts have tails .025"Sq' (0.64mm Sq') and .175" (4.45mm) long in a Double Row formation. The Insulator is Green in color with M3x0.5 Threaded Inserts.
More >>Specifications
Detailed Description
Enhance your PCB connectivity with our Card Edge Connector, a vital component for seamless board-to-board connections. Designed with precision and durability in mind, this green connector features a high amperage of 3A, ensuring reliable power transmission. Crafted from UL 94V-0 Diallyl Phthalate housing material and Copper Alloy contacts, it guarantees robust performance even in harsh environments. With two rows and 48 positions, it offers ample connectivity options for your applications. The .1 inch pitch and .3 inch row spacing allow for precise alignment on your PCB. Its straight mount orientation and wide operating temperature range of -65 to 125°C make it versatile for various setups. Upgrade your system with this quality connector, a must-have in any electronics project.

