| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 325-048-520-209 |
| Color: | Green |
| Amperage: | 3 A |
| Housing Material: | UL 94V-0 Diallyl Phthalate |
| Number of Rows: | 2 |
| Contact Material: | Copper Alloy |
| Pitch: | .1 in |
| Row Spacing: | .3 in |
| Number of Positions: | 48 |
| Mount Orientation: | Straight |
| Operating Temperature Range: | -65 - 125 °C |
| SKU: | EDA325-048-520-209 |
325-048-520-209
| Heilind Number: | EDA325-048-520-209 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 325-048-520-209 |
| ECAD Model: |
Description:
325 Series (.100" (2.54mm) contact spacing) Card Edge Connector with 48 P.C Tail type contacts. The contacts have tails .025"Sq' (0.64mm Sq') and .175" (4.45mm) long in a Double Row formation. The Insulator is Green in color with
More >>Specifications
Detailed Description
Enhance your PCB connectivity with this dual-row Card Edge Connector. Designed for optimal performance, it features 48 positions with a pitch of .1 inch, allowing for seamless board-to-board connections. The housing is constructed from UL 94V-0 Diallyl Phthalate in a vibrant green color, ensuring both durability and visual appeal. With a contact material of Copper Alloy, it guarantees reliable conductivity in any application. This straight mount orientation connector is suitable for a wide range of electronic devices, with an amperage rating of 3A and an operating temperature range of -65 to 125°C. Trust in this high-quality component for your connectivity needs.

