| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 325-048-540-108 |
| Color: | Green |
| Amperage: | 3 A |
| Housing Material: | UL 94V-0 Diallyl Phthalate |
| Number of Rows: | 1 |
| Contact Material: | Copper Alloy |
| Pitch: | .1 in |
| Row Spacing: | .3 in |
| Number of Positions: | 48 |
| Mount Orientation: | Straight |
| Operating Temperature Range: | -65 - 125 °C |
| SKU: | EDA325-048-540-108 |
325-048-540-108
| Heilind Number: | EDA325-048-540-108 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 325-048-540-108 |
| ECAD Model: |
Description:
325 Series (.100" (2.54mm) contact spacing) Card Edge Connector with 48 Wire Wrap contacts. The contacts have tails .025"Sq' (0.64mm Sq') and .560" (14.22mm) long in a Single Row formation. The Insulator is Green in color with #4-40 Threaded Inserts.
More >>Specifications
Detailed Description
Enhance your PCB connectivity with our Card Edge Connector. Designed for seamless integration, this green connector features a single row configuration with 48 positions, ensuring optimal performance. The housing, made of UL 94V-0 Diallyl Phthalate, guarantees durability and safety. With a compact pitch of .1 inch and row spacing of .3 inch, it offers efficient signal transmission. The copper alloy contact material and 3A amperage rating ensure reliable power delivery. Its straight mount orientation and wide operating temperature range of -65 to 125°C make it suitable for diverse applications. Upgrade your board-to-board connections with this high-quality component.

