| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 325-048-540-109 |
| Color: | Green |
| Amperage: | 3 A |
| Housing Material: | UL 94V-0 Diallyl Phthalate |
| Number of Rows: | 1 |
| Contact Material: | Copper Alloy |
| Pitch: | .1 in |
| Row Spacing: | .3 in |
| Number of Positions: | 48 |
| Mount Orientation: | Straight |
| Operating Temperature Range: | -65 - 125 °C |
| SKU: | EDA325-048-540-109 |
325-048-540-109
| Heilind Number: | EDA325-048-540-109 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 325-048-540-109 |
| ECAD Model: |
Description:
325 Series (.100" (2.54mm) contact spacing) Card Edge Connector with 48 Wire Wrap contacts. The contacts have tails .025"Sq' (0.64mm Sq') and .560" (14.22mm) long in a Single Row formation. The Insulator is Green in color with
More >>Specifications
Detailed Description
Enhance your PCB connectivity with our Card Edge Connector. Designed for optimal performance, this green connector boasts a sturdy housing made of UL 94V-0 Diallyl Phthalate, ensuring durability and safety. With a single row configuration and a pitch of .1 inches, it offers seamless integration into your circuitry. The copper alloy contacts, capable of handling up to 3A of current, guarantee reliable power transmission. Featuring 48 positions, it accommodates multiple connections with ease. Its straight mount orientation and wide operating temperature range of -65 to 125°C make it versatile for various applications. Upgrade your connectivity solutions with this high-quality Card Edge Connector.

