| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 325-048-540-207 |
| Color: | Green |
| Amperage: | 3 A |
| Housing Material: | UL 94V-0 Diallyl Phthalate |
| Number of Rows: | 2 |
| Contact Material: | Copper Alloy |
| Pitch: | .1 in |
| Row Spacing: | .3 in |
| Number of Positions: | 48 |
| Mount Orientation: | Straight |
| Operating Temperature Range: | -65 - 125 °C |
| SKU: | EDA325-048-540-207 |
325-048-540-207
| Heilind Number: | EDA325-048-540-207 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 325-048-540-207 |
| ECAD Model: |
Description:
325 Series (.100" (2.54mm) contact spacing) Card Edge Connector with 48 Wire Wrap contacts. The contacts have tails .025"Sq' (0.64mm Sq') and .560" (14.22mm) long in a Double Row formation. The Insulator is Green in color with M3x0.5 Threaded Inserts.
More >>Specifications
Detailed Description
Upgrade your system with our dual-row Card Edge Connector, a vital component for seamless PCB connections. Designed for efficiency, this connector features 48 positions, allowing for optimal connectivity in your circuitry. Crafted with durable UL 94V-0 Diallyl Phthalate housing and Copper Alloy contacts, it ensures reliable performance even in harsh environments. With a pitch of .1 inch and row spacing of .3 inches, it offers precise alignment for seamless integration. The straight mount orientation simplifies installation, while the wide operating temperature range of -65 to 125°C guarantees functionality in extreme conditions. Trust in our Card Edge Connector for superior quality and performance in your electronic setups.

