| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 325-048-540-209 |
| Color: | Green |
| Amperage: | 3 A |
| Housing Material: | UL 94V-0 Diallyl Phthalate |
| Number of Rows: | 2 |
| Contact Material: | Copper Alloy |
| Pitch: | .1 in |
| Row Spacing: | .3 in |
| Number of Positions: | 48 |
| Mount Orientation: | Straight |
| Operating Temperature Range: | -65 - 125 °C |
| SKU: | EDA325-048-540-209 |
325-048-540-209
| Heilind Number: | EDA325-048-540-209 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 325-048-540-209 |
| ECAD Model: |
Description:
325 Series (.100" (2.54mm) contact spacing) Card Edge Connector with 48 Wire Wrap contacts. The contacts have tails .025"Sq' (0.64mm Sq') and .560" (14.22mm) long in a Double Row formation. The Insulator is Green in color with
More >>Specifications
Detailed Description
Enhance your connectivity with our Card Edge Connector, designed for seamless integration in your PCB setups. Featuring a vibrant green color and constructed from durable UL 94V-0 Diallyl Phthalate housing material, this connector ensures reliable performance under demanding conditions. With a dual-row configuration and 48 positions, it offers ample connectivity options for your projects. The copper alloy contacts provide excellent conductivity, while the .1-inch pitch and .3-inch row spacing allow for precise alignment. Suitable for straight mounting orientation, it's easy to install in your setup. Operating efficiently in temperatures ranging from -65 to 125°C, this connector is perfect for industrial and commercial applications. Upgrade your connectivity solutions with this essential component.

