| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 325-049-520-108 |
| Color: | Green |
| Amperage: | 3 A |
| Housing Material: | UL 94V-0 Diallyl Phthalate |
| Number of Rows: | 1 |
| Contact Material: | Copper Alloy |
| Pitch: | .1 in |
| Row Spacing: | .3 in |
| Number of Positions: | 49 |
| Mount Orientation: | Straight |
| Operating Temperature Range: | -65 - 125 °C |
| SKU: | EDA325-049-520-108 |
325-049-520-108
| Heilind Number: | EDA325-049-520-108 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 325-049-520-108 |
| ECAD Model: |
Description:
325 Series (.100" (2.54mm) contact spacing) Card Edge Connector with 49 P.C Tail type contacts. The contacts have tails .025"Sq' (0.64mm Sq') and .175" (4.45mm) long in a Single Row formation. The Insulator is Green in color with #4-40 Threaded Inserts.
More >>Specifications
Detailed Description
Enhance your PCB connections with our cutting-edge Card Edge Connector. Designed for seamless integration, this connector features a single row with 49 positions, ensuring efficient signal transmission. Its durable UL 94V-0 Diallyl Phthalate housing and Copper Alloy contact material guarantee optimal performance in any setting. With a pitch of .1 in and row spacing of .3 in, it offers precise connectivity. The straight mount orientation simplifies installation, while its green color adds a touch of visual distinction. Operating flawlessly in temperatures ranging from -65 to 125 °C, this connector is a reliable solution for your circuit board needs. Upgrade your setup with this essential component for seamless and stable connections.

