325-049-520-109

Heilind Number:EDA325-049-520-109
Manufacturer:EDAC
Manufacturer Number:325-049-520-109
ECAD Model:
3D Model

Description:

325 Series (.100" (2.54mm) contact spacing) Card Edge Connector with 49 P.C Tail type contacts. The contacts have tails .025"Sq' (0.64mm Sq') and .175" (4.45mm) long in a Single Row formation. The Insulator is Green in color with

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 325-049-520-109
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.3 in
Number of Positions:49
Mount Orientation:Straight
Operating Temperature Range:-65 - 125 °C
SKU:EDA325-049-520-109

Detailed Description

Enhance connectivity in electronic devices with our Card Edge Connector. Designed for seamless integration on PCBs, this essential component features a single row with 49 positions, facilitating efficient data transmission. Crafted with precision, it boasts a durable housing made of UL 94V-0 Diallyl Phthalate and high-performance Copper Alloy contacts for optimal conductivity. The green color coding adds a visual distinction, while the straight mount orientation ensures easy installation. Operating flawlessly in a wide temperature range from -65 to 125 °C, it guarantees reliability even in extreme conditions. Trust this connector to deliver seamless board-to-board connections for your electronic projects.