| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 325-049-540-107 |
| Color: | Green |
| Amperage: | 3 A |
| Housing Material: | UL 94V-0 Diallyl Phthalate |
| Number of Rows: | 1 |
| Contact Material: | Copper Alloy |
| Pitch: | .1 in |
| Row Spacing: | .3 in |
| Number of Positions: | 49 |
| Mount Orientation: | Straight |
| Operating Temperature Range: | -65 - 125 °C |
| SKU: | EDA325-049-540-107 |
325-049-540-107
| Heilind Number: | EDA325-049-540-107 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 325-049-540-107 |
| ECAD Model: |
Description:
325 Series (.100" (2.54mm) contact spacing) Card Edge Connector with 49 Wire Wrap contacts. The contacts have tails .025"Sq' (0.64mm Sq') and .560" (14.22mm) long in a Single Row formation. The Insulator is Green in color with M3x0.5 Threaded Inserts.
More >>Specifications
Detailed Description
Enhance connectivity in your circuit board with this high-quality Card Edge Connector. Designed for seamless integration, it features a single row with 49 positions, ensuring efficient data transfer. The durable housing, made of UL 94V-0 Diallyl Phthalate in a sleek green finish, guarantees reliable performance even in harsh environments. With a contact material of Copper Alloy and a pitch of .1 inch, this connector offers secure and stable connections. Its straight mount orientation and compact design make it easy to install, while its wide operating temperature range of -65 to 125°C ensures functionality in various conditions. Upgrade your PCB setup with this essential component for optimal performance.

