| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 325-049-540-109 |
| Color: | Green |
| Amperage: | 3 A |
| Housing Material: | UL 94V-0 Diallyl Phthalate |
| Number of Rows: | 1 |
| Contact Material: | Copper Alloy |
| Pitch: | .1 in |
| Row Spacing: | .3 in |
| Number of Positions: | 49 |
| Mount Orientation: | Straight |
| Operating Temperature Range: | -65 - 125 °C |
| SKU: | EDA325-049-540-109 |
325-049-540-109
| Heilind Number: | EDA325-049-540-109 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 325-049-540-109 |
| ECAD Model: |
Description:
325 Series (.100" (2.54mm) contact spacing) Card Edge Connector with 49 Wire Wrap contacts. The contacts have tails .025"Sq' (0.64mm Sq') and .560" (14.22mm) long in a Single Row formation. The Insulator is Green in color with
More >>Specifications
Detailed Description
Enhance your PCB connections with our Card Edge Connector, designed for seamless integration in electronic setups. Featuring a durable UL 94V-0 Diallyl Phthalate housing in a striking green hue, this connector ensures both reliability and aesthetic appeal. With a single row layout and 49 positions, it offers ample connectivity possibilities. Crafted from high-quality Copper Alloy, the contacts guarantee efficient signal transmission. The .1-inch pitch and .3-inch row spacing provide precise alignment on the board. Operating flawlessly in temperatures ranging from -65 to 125 °C, it's suitable for a wide range of environments. Trust in this connector for secure and high-performance board-to-board connections in your projects.

