| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 325-050-500-108 |
| Color: | Green |
| Amperage: | 3 A |
| Housing Material: | UL 94V-0 Diallyl Phthalate |
| Number of Rows: | 1 |
| Contact Material: | Copper Alloy |
| Pitch: | .1 in |
| Row Spacing: | .3 in |
| Number of Positions: | 50 |
| Mount Orientation: | Straight |
| Operating Temperature Range: | -65 - 125 °C |
| SKU: | EDA325-050-500-108 |
325-050-500-108
| Heilind Number: | EDA325-050-500-108 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 325-050-500-108 |
| ECAD Model: |
Description:
325 Series (.100" (2.54mm) contact spacing) Card Edge Connector with 50 Wire Hole type contacts. The contacts have tails .050" x .025" (1.27mm x 0.64mm) thick and .260" (6.60mm) long in a Single Row formation. The Insulator is Green in color with #4-40 Threaded Inserts.
More >>Specifications
Detailed Description
Enhance your connectivity with our Card Edge Connector, designed for seamless integration in electronic devices. Perfect for PCB assemblies, this connector features a single row layout with 50 positions, ensuring efficient signal transmission. Crafted with high-quality UL 94V-0 Diallyl Phthalate housing and durable Copper Alloy contact material, it guarantees reliable performance even in demanding environments. With a pitch of .1 inches and row spacing of .3 inches, it offers precise connectivity. Operating smoothly at temperatures ranging from -65 to 125°C, it's suitable for a wide range of applications. Whether you're a professional in the electronics industry or a hobbyist, this green-colored connector is a must-have for your projects. Upgrade your connectivity solutions today.

