| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 325-050-500-207 |
| Color: | Green |
| Amperage: | 3 A |
| Housing Material: | UL 94V-0 Diallyl Phthalate |
| Number of Rows: | 2 |
| Contact Material: | Copper Alloy |
| Pitch: | .1 in |
| Row Spacing: | .3 in |
| Number of Positions: | 50 |
| Mount Orientation: | Straight |
| Operating Temperature Range: | -65 - 125 °C |
| SKU: | EDA325-050-500-207 |
325-050-500-207
| Heilind Number: | EDA325-050-500-207 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 325-050-500-207 |
| ECAD Model: |
Description:
325 Series (.100" (2.54mm) contact spacing) Card Edge Connector with 50 Wire Hole type contacts. The contacts have tails .050" x .025" (1.27mm x 0.64mm) thick and .260" (6.60mm) long in a Double Row formation. The Insulator is Green in color with M3x0.5 Threaded Inserts.
More >>Specifications
Detailed Description
Elevate your PCB connectivity with our cutting-edge Card Edge Connector. Designed for high-performance applications, this connector features a vibrant green housing made of UL 94V-0 Diallyl Phthalate for maximum durability. With two rows of copper alloy contacts, it offers seamless power transmission at a rated amperage of 3A. The .1 inch pitch and .3 inch row spacing ensure precise alignment, while the 50 positions cater to complex connection needs. Engineered for versatility, this connector boasts a straight mount orientation, suitable for seamless integration into your PCB setup. Operating flawlessly in temperatures ranging from -65 to 125°C, it guarantees reliable performance under extreme conditions. Upgrade your connectivity solutions with this essential component.

