| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 325-050-520-101 |
| Color: | Green |
| Amperage: | 3 A |
| Housing Material: | UL 94V-0 Diallyl Phthalate |
| Number of Rows: | 1 |
| Contact Material: | Copper Alloy |
| Pitch: | .1 in |
| Row Spacing: | .3 in |
| Number of Positions: | 50 |
| Mount Orientation: | Straight |
| Operating Temperature Range: | -65 - 125 °C |
| SKU: | EDA325-050-520-101 |
325-050-520-101
| Heilind Number: | EDA325-050-520-101 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 325-050-520-101 |
| ECAD Model: |
Description:
325 Series (.100" (2.54mm) contact spacing) Card Edge Connector with 50 P.C Tail type contacts. The contacts have tails .025"Sq' (0.64mm Sq') and .175" (4.45mm) long in a Single Row formation. The Insulator is Green in color with No Mounting Lugs.
More >>Specifications
Detailed Description
Enhance your circuit connectivity with our Card Edge Connector, designed for seamless board-to-board integration. Featuring a vibrant green housing made of UL 94V-0 Diallyl Phthalate, this connector ensures both durability and safety in operation. With a single row configuration and 50 positions, it offers ample connectivity options for your PCB assemblies. The copper alloy contact material guarantees reliable signal transmission, while the .1 inch pitch and .3 inch row spacing accommodate precise mating. Operating flawlessly in temperatures ranging from -65 to 125°C, it is suitable for a wide range of applications. Upgrade your circuitry with this high-performance connector, perfect for demanding industrial and electronic projects.

