| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 325-050-520-108 |
| Color: | Green |
| Amperage: | 3 A |
| Housing Material: | UL 94V-0 Diallyl Phthalate |
| Number of Rows: | 1 |
| Contact Material: | Copper Alloy |
| Pitch: | .1 in |
| Row Spacing: | .3 in |
| Number of Positions: | 50 |
| Mount Orientation: | Straight |
| Operating Temperature Range: | -65 - 125 °C |
| SKU: | EDA325-050-520-108 |
325-050-520-108
| Heilind Number: | EDA325-050-520-108 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 325-050-520-108 |
| ECAD Model: |
Description:
325 Series (.100" (2.54mm) contact spacing) Card Edge Connector with 50 P.C Tail type contacts. The contacts have tails .025"Sq' (0.64mm Sq') and .175" (4.45mm) long in a Single Row formation. The Insulator is Green in color with #4-40 Threaded Inserts.
More >>Specifications
Detailed Description
Enhance your PCB connections with our Card Edge Connector, a reliable and efficient solution for seamless board-to-board interconnectivity. Designed for optimal performance, this connector features a durable UL 94V-0 Diallyl Phthalate housing in a vibrant green hue, ensuring both safety and visibility in your electronic setups. With a single row and 50 positions, it offers ample connectivity options with a pitch of .1 inches and row spacing of .3 inches. Crafted from high-quality copper alloy, the contacts guarantee stable and low-resistance connections. Operating flawlessly in extreme temperatures ranging from -65 to 125°C, this connector is ideal for a wide range of applications in various industries. Whether you're working on commercial electronics or industrial machinery, our Card Edge Connector is the perfect choice for seamless and secure PCB connections.

