| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 325-050-520-109 |
| Color: | Green |
| Amperage: | 3 A |
| Housing Material: | UL 94V-0 Diallyl Phthalate |
| Number of Rows: | 1 |
| Contact Material: | Copper Alloy |
| Pitch: | .1 in |
| Row Spacing: | .3 in |
| Number of Positions: | 50 |
| Mount Orientation: | Straight |
| Operating Temperature Range: | -65 - 125 °C |
| SKU: | EDA325-050-520-109 |
325-050-520-109
| Heilind Number: | EDA325-050-520-109 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 325-050-520-109 |
| ECAD Model: |
Description:
325 Series (.100" (2.54mm) contact spacing) Card Edge Connector with 50 P.C Tail type contacts. The contacts have tails .025"Sq' (0.64mm Sq') and .175" (4.45mm) long in a Single Row formation. The Insulator is Green in color with
More >>Specifications
Detailed Description
Enhance your PCB connectivity with our high-quality Card Edge Connector. Designed for optimal performance, this connector features 50 positions with a single row layout, ensuring seamless board-to-board connections. The durable housing, made of UL 94V-0 Diallyl Phthalate, guarantees reliability in demanding environments. Copper alloy contacts and a pitch of .1 inch provide efficient signal transmission, while a 3A amperage rating supports power delivery. With a straight mount orientation and operating temperature range of -65 to 125°C, this connector is suitable for a wide range of applications. Upgrade your PCB assembly process with this essential component.

