| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 325-050-520-208 |
| Color: | Green |
| Amperage: | 3 A |
| Housing Material: | UL 94V-0 Diallyl Phthalate |
| Number of Rows: | 2 |
| Contact Material: | Copper Alloy |
| Pitch: | .1 in |
| Row Spacing: | .3 in |
| Number of Positions: | 50 |
| Mount Orientation: | Straight |
| Operating Temperature Range: | -65 - 125 °C |
| SKU: | EDA325-050-520-208 |
325-050-520-208
| Heilind Number: | EDA325-050-520-208 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 325-050-520-208 |
| ECAD Model: |
Description:
325 Series (.100" (2.54mm) contact spacing) Card Edge Connector with 50 P.C Tail type contacts. The contacts have tails .025"Sq' (0.64mm Sq') and .175" (4.45mm) long in a Double Row formation. The Insulator is Green in color with #4-40 Threaded Inserts.
More >>Specifications
Detailed Description
Enhance your PCB connectivity with our Card Edge Connector, a vital component for seamless board-to-board communication. Designed with precision and durability in mind, this connector features a housing crafted from UL 94V-0 Diallyl Phthalate in a striking green hue. With two rows of high-performance copper alloy contacts, it ensures reliable power delivery at an amperage of 3 A. Each of the 50 positions is meticulously engineered with a pitch of .1 inches and a row spacing of .3 inches, facilitating seamless integration into your setup. Operating flawlessly in temperatures ranging from -65 to 125 °C, this connector is a dependable choice for a wide range of applications. Upgrade your connectivity solutions today with this essential component.

