| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 325-050-520-209 |
| Color: | Green |
| Amperage: | 3 A |
| Housing Material: | UL 94V-0 Diallyl Phthalate |
| Number of Rows: | 2 |
| Contact Material: | Copper Alloy |
| Pitch: | .1 in |
| Row Spacing: | .3 in |
| Number of Positions: | 50 |
| Mount Orientation: | Straight |
| Operating Temperature Range: | -65 - 125 °C |
| SKU: | EDA325-050-520-209 |
325-050-520-209
| Heilind Number: | EDA325-050-520-209 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 325-050-520-209 |
| ECAD Model: |
Description:
325 Series (.100" (2.54mm) contact spacing) Card Edge Connector with 50 P.C Tail type contacts. The contacts have tails .025"Sq' (0.64mm Sq') and .175" (4.45mm) long in a Double Row formation. The Insulator is Green in color with
More >>Specifications
Detailed Description
This Card Edge Connector is designed for reliable board-to-board connections in electronic applications. Featuring a durable UL 94V-0 Diallyl Phthalate housing material and copper alloy contact material, it ensures high performance and longevity. With two rows of 50 positions each, it offers ample connectivity for your PCB assembly needs. The connector's green color and straight mount orientation make it easy to identify and install correctly. Operating smoothly in a wide temperature range from -65 to 125 °C, it's suitable for various environments. Trust in this connector for secure and efficient connections in your electronic designs.

