| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 325-050-540-209 |
| Color: | Green |
| Amperage: | 3 A |
| Housing Material: | UL 94V-0 Diallyl Phthalate |
| Number of Rows: | 2 |
| Contact Material: | Copper Alloy |
| Pitch: | .1 in |
| Row Spacing: | .3 in |
| Number of Positions: | 50 |
| Mount Orientation: | Straight |
| Operating Temperature Range: | -65 - 125 °C |
| SKU: | EDA325-050-540-209 |
325-050-540-209
| Heilind Number: | EDA325-050-540-209 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 325-050-540-209 |
| ECAD Model: |
Description:
325 Series (.100" (2.54mm) contact spacing) Card Edge Connector with 50 Wire Wrap contacts. The contacts have tails .025"Sq' (0.64mm Sq') and .560" (14.22mm) long in a Double Row formation. The Insulator is Green in color with
More >>Specifications
Detailed Description
Upgrade your board-to-board connectivity with our Card Edge Connector. Designed for seamless integration, this connector features a durable housing crafted from UL 94V-0 Diallyl Phthalate in a vibrant green hue. With a contact material of Copper Alloy, it ensures reliable power transfer at an amperage of 3 A. Supporting two rows of 50 positions each, it offers optimal signal transmission. The .1-inch pitch and .3-inch row spacing make it compatible with various PCB layouts. Operating efficiently in a wide temperature range from -65 to 125 °C, it's perfect for industrial use. Trust in this connector for high-performance and durability in your electronic projects.

