| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 325-051-500-101 |
| Color: | Green |
| Amperage: | 3 A |
| Housing Material: | UL 94V-0 Diallyl Phthalate |
| Number of Rows: | 1 |
| Contact Material: | Copper Alloy |
| Pitch: | .1 in |
| Row Spacing: | .3 in |
| Number of Positions: | 51 |
| Mount Orientation: | Straight |
| Operating Temperature Range: | -65 - 125 °C |
| SKU: | EDA325-051-500-101 |
325-051-500-101
| Heilind Number: | EDA325-051-500-101 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 325-051-500-101 |
| ECAD Model: |
Description:
325 Series (.100" (2.54mm) contact spacing) Card Edge Connector with 51 Wire Hole type contacts. The contacts have tails .050" x .025" (1.27mm x 0.64mm) thick and .260" (6.60mm) long in a Single Row formation. The Insulator is Green in color with No Mounting Lugs.
More >>Specifications
Detailed Description
Enhance connectivity within your electronic devices with this high-quality Card Edge Connector. Crafted from durable UL 94V-0 Diallyl Phthalate housing material and featuring Copper Alloy contacts, it ensures reliable performance. With a single row design and a pitch of .1 inch, it offers seamless integration onto your PCB. Boasting 51 positions and a straight mount orientation, it facilitates efficient data transmission. Operating flawlessly in a wide temperature range from -65 to 125°C, it's ideal for various industrial applications requiring robust connectivity solutions. Upgrade your devices with this essential component and experience enhanced functionality.

