| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 325-051-520-101 |
| Color: | Green |
| Amperage: | 3 A |
| Housing Material: | UL 94V-0 Diallyl Phthalate |
| Number of Rows: | 1 |
| Contact Material: | Copper Alloy |
| Pitch: | .1 in |
| Row Spacing: | .3 in |
| Number of Positions: | 51 |
| Mount Orientation: | Straight |
| Operating Temperature Range: | -65 - 125 °C |
| SKU: | EDA325-051-520-101 |
325-051-520-101
| Heilind Number: | EDA325-051-520-101 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 325-051-520-101 |
| ECAD Model: |
Description:
325 Series (.100" (2.54mm) contact spacing) Card Edge Connector with 51 P.C Tail type contacts. The contacts have tails .025"Sq' (0.64mm Sq') and .175" (4.45mm) long in a Single Row formation. The Insulator is Green in color with No Mounting Lugs.
More >>Specifications
Detailed Description
Enhance your PCB connections with our premium Card Edge Connector. Designed for efficient board-to-board linking, this essential component boasts a robust construction featuring a housing material of UL 94V-0 Diallyl Phthalate and contact material crafted from Copper Alloy. With a vibrant green color and a single row configuration, it seamlessly integrates into your setup. The connector's 51 positions, spaced at a pitch of .1 inches with a row spacing of .3 inches, ensure reliable connectivity. Operating flawlessly in a wide temperature range from -65 to 125°C, it guarantees performance in various environments. Trust in this connector for secure and durable connections in your electronic projects.

