| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 325-051-540-101 |
| Color: | Green |
| Amperage: | 3 A |
| Housing Material: | UL 94V-0 Diallyl Phthalate |
| Number of Rows: | 1 |
| Contact Material: | Copper Alloy |
| Pitch: | .1 in |
| Row Spacing: | .3 in |
| Number of Positions: | 51 |
| Mount Orientation: | Straight |
| Operating Temperature Range: | -65 - 125 °C |
| SKU: | EDA325-051-540-101 |
325-051-540-101
| Heilind Number: | EDA325-051-540-101 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 325-051-540-101 |
| ECAD Model: |
Description:
325 Series (.100" (2.54mm) contact spacing) Card Edge Connector with 51 Wire Wrap contacts. The contacts have tails .025"Sq' (0.64mm Sq') and .560" (14.22mm) long in a Single Row formation. The Insulator is Green in color with No Mounting Lugs.
More >>Specifications
Detailed Description
Enhance your PCB connectivity with our Card Edge Connector, designed for seamless integration and superior performance. This essential component features a vibrant green color, adding a touch of visibility to your assembly. Crafted with precision, it boasts a durable housing made of UL 94V-0 Diallyl Phthalate, ensuring reliability in various operating conditions. With a single row design and 51 positions, it offers ample connectivity for your applications. The contact material, Copper Alloy, guarantees optimal signal transmission, while the .1-inch pitch and .3-inch row spacing allow for efficient PCB connections. Whether you require straight mounting orientation or smooth board-to-board connections, this connector delivers with versatility and ease. Operating flawlessly in a wide temperature range from -65 to 125 °C, it's the perfect choice for demanding environments. Elevate your projects with this essential connector, a dependable solution for all your connectivity needs.

