| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 325-051-540-109 |
| Color: | Green |
| Amperage: | 3 A |
| Housing Material: | UL 94V-0 Diallyl Phthalate |
| Number of Rows: | 1 |
| Contact Material: | Copper Alloy |
| Pitch: | .1 in |
| Row Spacing: | .3 in |
| Number of Positions: | 51 |
| Mount Orientation: | Straight |
| Operating Temperature Range: | -65 - 125 °C |
| SKU: | EDA325-051-540-109 |
325-051-540-109
| Heilind Number: | EDA325-051-540-109 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 325-051-540-109 |
| ECAD Model: |
Description:
325 Series (.100" (2.54mm) contact spacing) Card Edge Connector with 51 Wire Wrap contacts. The contacts have tails .025"Sq' (0.64mm Sq') and .560" (14.22mm) long in a Single Row formation. The Insulator is Green in color with
More >>Specifications
Detailed Description
Enhance your PCB connectivity with our cutting-edge Card Edge Connector. Designed for maximum performance, this connector features a single row with 51 positions, ensuring seamless integration in your circuitry. Its durable housing, crafted from UL 94V-0 Diallyl Phthalate, guarantees reliable operation even in the harshest environments. The contact material, made of high-quality Copper Alloy, ensures efficient power transmission at a maximum amperage of 3A. With a pitch of .1 inches and row spacing of .3 inches, precise alignment is effortless. Whether for industrial or commercial applications, this connector, with a straight mount orientation, offers versatility and ease of installation. Operating flawlessly in temperatures ranging from -65 to 125°C, it's the perfect solution for your connectivity needs. Elevate your PCB design with this essential component.

