| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 325-052-500-101 |
| Color: | Green |
| Amperage: | 3 A |
| Housing Material: | UL 94V-0 Diallyl Phthalate |
| Number of Rows: | 1 |
| Contact Material: | Copper Alloy |
| Pitch: | .1 in |
| Row Spacing: | .3 in |
| Number of Positions: | 52 |
| Mount Orientation: | Straight |
| Operating Temperature Range: | -65 - 125 °C |
| SKU: | EDA325-052-500-101 |
325-052-500-101
| Heilind Number: | EDA325-052-500-101 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 325-052-500-101 |
| ECAD Model: |
Description:
325 Series (.100" (2.54mm) contact spacing) Card Edge Connector with 52 Wire Hole type contacts. The contacts have tails .050" x .025" (1.27mm x 0.64mm) thick and .260" (6.60mm) long in a Single Row formation. The Insulator is Green in color with No Mounting Lugs.
More >>Specifications
Detailed Description
Enhance your PCB connections with our Card Edge Connector, a vital component for seamless board-to-board communication. Designed for efficiency and durability, this connector boasts a single row of 52 positions, ensuring reliable connectivity in your electronic devices. With a pitch of .1 inches and row spacing of .3 inches, it offers precise alignment for optimal performance. The housing, crafted from UL 94V-0 Diallyl Phthalate, guarantees both safety and longevity. Made with copper alloy contacts, it can handle amperages of up to 3 A without compromising on conductivity. Its straight mount orientation simplifies installation, while its wide operating temperature range of -65 to 125°C ensures functionality in diverse environments. Trust in this green-colored connector to streamline your PCB assembly process and elevate the overall performance of your electronic systems.

