| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 325-052-520-108 |
| Color: | Green |
| Amperage: | 3 A |
| Housing Material: | UL 94V-0 Diallyl Phthalate |
| Number of Rows: | 1 |
| Contact Material: | Copper Alloy |
| Pitch: | .1 in |
| Row Spacing: | .3 in |
| Number of Positions: | 52 |
| Mount Orientation: | Straight |
| Operating Temperature Range: | -65 - 125 °C |
| SKU: | EDA325-052-520-108 |
325-052-520-108
| Heilind Number: | EDA325-052-520-108 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 325-052-520-108 |
| ECAD Model: |
Description:
325 Series (.100" (2.54mm) contact spacing) Card Edge Connector with 52 P.C Tail type contacts. The contacts have tails .025"Sq' (0.64mm Sq') and .175" (4.45mm) long in a Single Row formation. The Insulator is Green in color with #4-40 Threaded Inserts.
More >>Specifications
Detailed Description
Enhance your PCB connectivity with our cutting-edge Card Edge Connector. Designed for optimal performance, this green connector boasts a durable housing made of UL 94V-0 Diallyl Phthalate, ensuring reliability even in harsh operating conditions. With a single row configuration and a total of 52 positions, it offers seamless integration for your board-to-board connections. The copper alloy contact material guarantees efficient power transmission, rated for up to 3A. Featuring a pitch of .1 inches and a row spacing of .3 inches, it allows for precise and secure mating. Its straight mount orientation simplifies installation, while its wide operating temperature range of -65 to 125°C makes it suitable for a variety of applications. Elevate your PCB design with this essential component.

