| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 325-052-540-108 |
| Color: | Green |
| Amperage: | 3 A |
| Housing Material: | UL 94V-0 Diallyl Phthalate |
| Number of Rows: | 1 |
| Contact Material: | Copper Alloy |
| Pitch: | .1 in |
| Row Spacing: | .3 in |
| Number of Positions: | 52 |
| Mount Orientation: | Straight |
| Operating Temperature Range: | -65 - 125 °C |
| SKU: | EDA325-052-540-108 |
325-052-540-108
| Heilind Number: | EDA325-052-540-108 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 325-052-540-108 |
| ECAD Model: |
Description:
325 Series (.100" (2.54mm) contact spacing) Card Edge Connector with 52 Wire Wrap contacts. The contacts have tails .025"Sq' (0.64mm Sq') and .560" (14.22mm) long in a Single Row formation. The Insulator is Green in color with #4-40 Threaded Inserts.
More >>Specifications
Detailed Description
Enhance your PCB connectivity with our Card Edge Connector. Designed for seamless integration, this vital component features a single row with 52 positions, ensuring optimal signal transmission. The durable housing, crafted from UL 94V-0 Diallyl Phthalate in a sleek green hue, guarantees both safety and longevity. With copper alloy contacts and a pitch of .1 inch, it offers reliable performance in high-speed data transfer applications. Its straight mount orientation and compact .3-inch row spacing make it ideal for space-constrained designs. Operating flawlessly in extreme temperatures ranging from -65 to 125°C, this connector is a dependable solution for various industrial and electronic projects. Trust in its quality and efficiency to elevate your connectivity needs.

