| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 325-052-540-109 |
| Color: | Green |
| Amperage: | 3 A |
| Housing Material: | UL 94V-0 Diallyl Phthalate |
| Number of Rows: | 1 |
| Contact Material: | Copper Alloy |
| Pitch: | .1 in |
| Row Spacing: | .3 in |
| Number of Positions: | 52 |
| Mount Orientation: | Straight |
| Operating Temperature Range: | -65 - 125 °C |
| SKU: | EDA325-052-540-109 |
325-052-540-109
| Heilind Number: | EDA325-052-540-109 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 325-052-540-109 |
| ECAD Model: |
Description:
325 Series (.100" (2.54mm) contact spacing) Card Edge Connector with 52 Wire Wrap contacts. The contacts have tails .025"Sq' (0.64mm Sq') and .560" (14.22mm) long in a Single Row formation. The Insulator is Green in color with
More >>Specifications
Detailed Description
Enhance your electronic connections with this high-performance Card Edge Connector. Designed for seamless board-to-board PCB connections, it features 52 positions in a single row, each meticulously crafted with durable Copper Alloy contacts. The housing, made of UL 94V-0 Diallyl Phthalate in a vibrant Green color, ensures both safety and visibility. With a pitch of .1 inches and row spacing of .3 inches, this connector offers precise alignment for optimal signal transmission. Operating flawlessly in a wide temperature range from -65 to 125°C, it's suitable for diverse industrial applications. Upgrade your connectivity solutions with this essential component.

