| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 325-052-540-207 |
| Color: | Green |
| Amperage: | 3 A |
| Housing Material: | UL 94V-0 Diallyl Phthalate |
| Number of Rows: | 2 |
| Contact Material: | Copper Alloy |
| Pitch: | .1 in |
| Row Spacing: | .3 in |
| Number of Positions: | 52 |
| Mount Orientation: | Straight |
| Operating Temperature Range: | -65 - 125 °C |
| SKU: | EDA325-052-540-207 |
325-052-540-207
| Heilind Number: | EDA325-052-540-207 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 325-052-540-207 |
| ECAD Model: |
Description:
325 Series (.100" (2.54mm) contact spacing) Card Edge Connector with 52 Wire Wrap contacts. The contacts have tails .025"Sq' (0.64mm Sq') and .560" (14.22mm) long in a Double Row formation. The Insulator is Green in color with M3x0.5 Threaded Inserts.
More >>Specifications
Detailed Description
Enhance your PCB connectivity with our Card Edge Connector, a high-performance solution designed for seamless board-to-board connections. Featuring a durable housing material of UL 94V-0 Diallyl Phthalate in a vibrant green color, this connector ensures reliable performance under extreme operating temperatures ranging from -65 to 125 °C. With a dual-row configuration and 52 positions, it offers ample connectivity options for your electronic devices. The contact material is made of Copper Alloy, providing excellent conductivity and longevity. With a pitch of .1 inches and row spacing of .3 inches, it ensures precise and secure connections. Its straight mount orientation makes installation easy and convenient. Experience unparalleled performance and durability with our Card Edge Connector, a must-have component for your PCB assembly projects.

