| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 325-053-540-109 |
| Color: | Green |
| Amperage: | 3 A |
| Housing Material: | UL 94V-0 Diallyl Phthalate |
| Number of Rows: | 1 |
| Contact Material: | Copper Alloy |
| Pitch: | .1 in |
| Row Spacing: | .3 in |
| Number of Positions: | 53 |
| Mount Orientation: | Straight |
| Operating Temperature Range: | -65 - 125 °C |
| SKU: | EDA325-053-540-109 |
325-053-540-109
| Heilind Number: | EDA325-053-540-109 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 325-053-540-109 |
| ECAD Model: |
Description:
325 Series (.100" (2.54mm) contact spacing) Card Edge Connector with 53 Wire Wrap contacts. The contacts have tails .025"Sq' (0.64mm Sq') and .560" (14.22mm) long in a Single Row formation. The Insulator is Green in color with
More >>Specifications
Detailed Description
Upgrade your connectivity with our Card Edge Connector, designed for seamless integration in your electronic projects. This essential component features a single row with 53 positions, allowing for efficient data transmission. Crafted from durable UL 94V-0 Diallyl Phthalate housing material and boasting Copper Alloy contacts, it ensures reliable performance even in harsh operating conditions. With a pitch of .1 inches and row spacing of .3 inches, precise connections are guaranteed. Its straight mount orientation makes installation a breeze, while its wide operating temperature range of -65 to 125 °C ensures versatility. Trust in this high-quality connector for all your board-to-board PCB connection needs. Available in a sleek green color, it's not just functional but visually appealing too. Upgrade your connectivity with ease.

