| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 325-054-520-101 |
| Color: | Green |
| Amperage: | 3 A |
| Housing Material: | UL 94V-0 Diallyl Phthalate |
| Number of Rows: | 1 |
| Contact Material: | Copper Alloy |
| Pitch: | .1 in |
| Row Spacing: | .3 in |
| Number of Positions: | 54 |
| Mount Orientation: | Straight |
| Operating Temperature Range: | -65 - 125 °C |
| SKU: | EDA325-054-520-101 |
325-054-520-101
| Heilind Number: | EDA325-054-520-101 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 325-054-520-101 |
| ECAD Model: |
Description:
325 Series (.100" (2.54mm) contact spacing) Card Edge Connector with 54 P.C Tail type contacts. The contacts have tails .025"Sq' (0.64mm Sq') and .175" (4.45mm) long in a Single Row formation. The Insulator is Green in color with No Mounting Lugs.
More >>Specifications
Detailed Description
Elevate your PCB connectivity with our Card Edge Connector, a must-have component for seamless board-to-board connections. Designed for precision and durability, this connector features 54 positions in a single row configuration, ensuring optimal performance in your electronic assemblies. Crafted with a green UL 94V-0 Diallyl Phthalate housing and copper alloy contacts, it guarantees reliable conductivity and longevity. With a pitch of .1 inches and row spacing of .3 inches, it offers effortless integration into your PCB layout. Operating flawlessly in a wide temperature range from -65 to 125 °C, this connector is suitable for diverse industrial applications. Upgrade your connectivity solutions today with this high-quality Card Edge Connector.

