| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 325-054-520-108 |
| Color: | Green |
| Amperage: | 3 A |
| Housing Material: | UL 94V-0 Diallyl Phthalate |
| Number of Rows: | 1 |
| Contact Material: | Copper Alloy |
| Pitch: | .1 in |
| Row Spacing: | .3 in |
| Number of Positions: | 54 |
| Mount Orientation: | Straight |
| Operating Temperature Range: | -65 - 125 °C |
| SKU: | EDA325-054-520-108 |
325-054-520-108
| Heilind Number: | EDA325-054-520-108 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 325-054-520-108 |
| ECAD Model: |
Description:
325 Series (.100" (2.54mm) contact spacing) Card Edge Connector with 54 P.C Tail type contacts. The contacts have tails .025"Sq' (0.64mm Sq') and .175" (4.45mm) long in a Single Row formation. The Insulator is Green in color with #4-40 Threaded Inserts.
More >>Specifications
Detailed Description
Enhance your PCB connections with this Card Edge Connector, designed for seamless integration on circuit boards. Featuring a vibrant green color, it not only adds a pop of color to your setup but also ensures easy identification. With a robust housing made of UL 94V-0 Diallyl Phthalate, it guarantees durability and safety in all operating conditions. The single-row design with 54 positions offers ample connectivity options, while the copper alloy contact material ensures reliable signal transmission. With a pitch of .1 inch and row spacing of .3 inch, it allows for precise and secure connections. Its straight mount orientation further simplifies installation, making it ideal for various applications. Operating seamlessly in temperatures ranging from -65 to 125 °C, this connector is a versatile solution for your PCB connectivity needs. Elevate your electronics projects with this high-quality and efficient component.

