| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 325-054-520-109 |
| Color: | Green |
| Amperage: | 3 A |
| Housing Material: | UL 94V-0 Diallyl Phthalate |
| Number of Rows: | 1 |
| Contact Material: | Copper Alloy |
| Pitch: | .1 in |
| Row Spacing: | .3 in |
| Number of Positions: | 54 |
| Mount Orientation: | Straight |
| Operating Temperature Range: | -65 - 125 °C |
| SKU: | EDA325-054-520-109 |
325-054-520-109
| Heilind Number: | EDA325-054-520-109 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 325-054-520-109 |
| ECAD Model: |
Description:
325 Series (.100" (2.54mm) contact spacing) Card Edge Connector with 54 P.C Tail type contacts. The contacts have tails .025"Sq' (0.64mm Sq') and .175" (4.45mm) long in a Single Row formation. The Insulator is Green in color with
More >>Specifications
Detailed Description
Elevate your PCB connectivity with our Card Edge Connector. Designed for precision and durability, this green connector boasts a single row configuration with 54 positions, ensuring seamless board-to-board connectivity. With a contact material of Copper Alloy and housing crafted from UL 94V-0 Diallyl Phthalate, it guarantees optimal performance in any application. The .1 inch pitch and .3 inch row spacing provide efficient signal transmission, while the straight mount orientation offers easy installation. Operating flawlessly in temperatures ranging from -65 to 125 °C, it's the perfect choice for high-performance electronics. Upgrade your connectivity solutions with this essential component.

