| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 325-054-520-201 |
| Color: | Green |
| Amperage: | 3 A |
| Housing Material: | UL 94V-0 Diallyl Phthalate |
| Number of Rows: | 2 |
| Contact Material: | Copper Alloy |
| Pitch: | .1 in |
| Row Spacing: | .3 in |
| Number of Positions: | 54 |
| Mount Orientation: | Straight |
| Operating Temperature Range: | -65 - 125 °C |
| SKU: | EDA325-054-520-201 |
325-054-520-201
| Heilind Number: | EDA325-054-520-201 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 325-054-520-201 |
| ECAD Model: |
Description:
325 Series (.100" (2.54mm) contact spacing) Card Edge Connector with 54 P.C Tail type contacts. The contacts have tails .025"Sq' (0.64mm Sq') and .175" (4.45mm) long in a Double Row formation. The Insulator is Green in color with No Mounting Lugs.
More >>Specifications
Detailed Description
Enhance your PCB connectivity with our Card Edge Connector. Designed for optimal performance, this connector features a vibrant green housing crafted from UL 94V-0 Diallyl Phthalate for durability and safety. With two rows of precision-machined copper alloy contacts, it ensures reliable power transmission at a maximum amperage of 3 A. The .1-inch pitch and .3-inch row spacing accommodate 54 positions, offering seamless integration for your board-to-board connections. Its straight mount orientation and wide operating temperature range of -65 to 125 °C make it suitable for diverse applications. Upgrade your setup with this essential component for seamless and efficient electronic assemblies.

