| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 325-054-520-207 |
| Color: | Green |
| Amperage: | 3 A |
| Housing Material: | UL 94V-0 Diallyl Phthalate |
| Number of Rows: | 2 |
| Contact Material: | Copper Alloy |
| Pitch: | .1 in |
| Row Spacing: | .3 in |
| Number of Positions: | 54 |
| Mount Orientation: | Straight |
| Operating Temperature Range: | -65 - 125 °C |
| SKU: | EDA325-054-520-207 |
325-054-520-207
| Heilind Number: | EDA325-054-520-207 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 325-054-520-207 |
| ECAD Model: |
Description:
325 Series (.100" (2.54mm) contact spacing) Card Edge Connector with 54 P.C Tail type contacts. The contacts have tails .025"Sq' (0.64mm Sq') and .175" (4.45mm) long in a Double Row formation. The Insulator is Green in color with M3x0.5 Threaded Inserts.
More >>Specifications
Detailed Description
Enhance connectivity in your electronic projects with this high-performance Card Edge Connector. Designed for seamless integration on PCBs, it features a durable UL 94V-0 Diallyl Phthalate housing in a vibrant green hue. The connector boasts a double-row configuration with a total of 54 positions, ensuring ample room for secure contact. Crafted with precision, the contacts are made of robust Copper Alloy, guaranteeing reliable conductivity. With a pitch of .1 inches and row spacing of .3 inches, it offers precise alignment for seamless board-to-board connections. Engineered for versatility, it supports a straight mount orientation, facilitating easy installation. Operating smoothly in a wide temperature range from -65 to 125°C, this connector is ideal for demanding industrial environments. Elevate your connectivity solutions with this essential component.

