| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 325-054-520-209 |
| Color: | Green |
| Amperage: | 3 A |
| Housing Material: | UL 94V-0 Diallyl Phthalate |
| Number of Rows: | 2 |
| Contact Material: | Copper Alloy |
| Pitch: | .1 in |
| Row Spacing: | .3 in |
| Number of Positions: | 54 |
| Mount Orientation: | Straight |
| Operating Temperature Range: | -65 - 125 °C |
| SKU: | EDA325-054-520-209 |
325-054-520-209
| Heilind Number: | EDA325-054-520-209 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 325-054-520-209 |
| ECAD Model: |
Description:
325 Series (.100" (2.54mm) contact spacing) Card Edge Connector with 54 P.C Tail type contacts. The contacts have tails .025"Sq' (0.64mm Sq') and .175" (4.45mm) long in a Double Row formation. The Insulator is Green in color with
More >>Specifications
Detailed Description
Enhance connectivity within your PCB setup with our Card Edge Connector. Designed for optimal performance, this green connector features a durable housing made of UL 94V-0 Diallyl Phthalate. With a dual-row configuration and a total of 54 positions, it offers ample connectivity options for your applications. The contact material is crafted from high-quality Copper Alloy, ensuring reliable signal transmission. Operating within a wide temperature range of -65 to 125 °C, it guarantees stability in diverse environments. The .1 inch pitch and .3 inch row spacing provide precise alignment on the board. Whether for industrial or commercial use, this straight mount connector is a versatile solution for your connectivity needs.

