| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 325-054-540-101 |
| Color: | Green |
| Amperage: | 3 A |
| Housing Material: | UL 94V-0 Diallyl Phthalate |
| Number of Rows: | 1 |
| Contact Material: | Copper Alloy |
| Pitch: | .1 in |
| Row Spacing: | .3 in |
| Number of Positions: | 54 |
| Mount Orientation: | Straight |
| Operating Temperature Range: | -65 - 125 °C |
| SKU: | EDA325-054-540-101 |
325-054-540-101
| Heilind Number: | EDA325-054-540-101 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 325-054-540-101 |
| ECAD Model: |
Description:
325 Series (.100" (2.54mm) contact spacing) Card Edge Connector with 54 Wire Wrap contacts. The contacts have tails .025"Sq' (0.64mm Sq') and .560" (14.22mm) long in a Single Row formation. The Insulator is Green in color with No Mounting Lugs.
More >>Specifications
Detailed Description
Elevate your PCB connectivity with our Card Edge Connector. Designed for seamless integration, this connector features a single row layout with 54 positions and a .1-inch pitch, ensuring precise and reliable connections. Crafted from durable UL 94V-0 Diallyl Phthalate housing and Copper Alloy contacts, it guarantees efficient power delivery with a 3A amperage rating. Whether you're building a new system or upgrading an existing one, this connector's straight mount orientation and wide operating temperature range of -65 to 125°C make it the perfect choice for demanding applications. Trust in its high-quality construction to meet your connectivity needs with ease.

