| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 325-054-540-208 |
| Color: | Green |
| Amperage: | 3 A |
| Housing Material: | UL 94V-0 Diallyl Phthalate |
| Number of Rows: | 2 |
| Contact Material: | Copper Alloy |
| Pitch: | .1 in |
| Row Spacing: | .3 in |
| Number of Positions: | 54 |
| Mount Orientation: | Straight |
| Operating Temperature Range: | -65 - 125 °C |
| SKU: | EDA325-054-540-208 |
325-054-540-208
| Heilind Number: | EDA325-054-540-208 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 325-054-540-208 |
| ECAD Model: |
Description:
325 Series (.100" (2.54mm) contact spacing) Card Edge Connector with 54 Wire Wrap contacts. The contacts have tails .025"Sq' (0.64mm Sq') and .560" (14.22mm) long in a Double Row formation. The Insulator is Green in color with #4-40 Threaded Inserts.
More >>Specifications
Detailed Description
Enhance connectivity in your electronic devices with this high-performance Card Edge Connector. Designed for seamless integration on PCBs, it features a durable UL 94V-0 Diallyl Phthalate housing in a sleek green color. With a current rating of 3 A, this connector boasts reliable power transmission. Its dual-row configuration with 54 positions ensures versatile connectivity options, while the copper alloy contacts guarantee optimal signal transfer. The .1-inch pitch and .3-inch row spacing offer precise alignment, perfect for board-to-board applications. Engineered for longevity, it can withstand extreme temperatures ranging from -65 to 125 °C. Upgrade your devices with this essential component for seamless and efficient operation.

