| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 325-056-520-101 |
| Color: | Green |
| Amperage: | 3 A |
| Housing Material: | UL 94V-0 Diallyl Phthalate |
| Number of Rows: | 1 |
| Contact Material: | Copper Alloy |
| Pitch: | .1 in |
| Row Spacing: | .3 in |
| Number of Positions: | 56 |
| Mount Orientation: | Straight |
| Operating Temperature Range: | -65 - 125 °C |
| SKU: | EDA325-056-520-101 |
325-056-520-101
| Heilind Number: | EDA325-056-520-101 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 325-056-520-101 |
| ECAD Model: |
Description:
325 Series (.100" (2.54mm) contact spacing) Card Edge Connector with 56 P.C Tail type contacts. The contacts have tails .025"Sq' (0.64mm Sq') and .175" (4.45mm) long in a Single Row formation. The Insulator is Green in color with No Mounting Lugs.
More >>Specifications
Detailed Description
Enhance your PCB connectivity with our Card Edge Connector, offering reliable performance and easy integration. Designed for seamless board-to-board connections, this connector features 56 positions in a single row, ensuring efficient signal transmission. The housing, made of UL 94V-0 Diallyl Phthalate in a sleek green finish, guarantees durability and safety. With a contact material of Copper Alloy and a pitch of .1 inches, it provides optimal conductivity and signal integrity. Perfect for various applications, this connector operates flawlessly in a wide temperature range from -65 to 125°C. Upgrade your electronic setups with this essential component for seamless data transfer and power distribution.

